Schneider Electric Harmony XB4 Series Illuminated Push Button Complete Unit, Through Hole, 22 mm Cutout Green, SPST,
- RS Stock No.:
- 221-1861
- Mfr. Part No.:
- XB4BP383B5EX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$218.23
(exc. GST)
$240.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $218.23 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 221-1861
- Mfr. Part No.:
- XB4BP383B5EX
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Complete Unit | |
| Illuminated | Yes | |
| Cutout Diameter | 22mm | |
| Series | Harmony XB4 | |
| Mount Type | Through Hole | |
| Push Button Actuation | Momentary | |
| Push Button Colour | Green | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Push Button Shape | Round | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Push Button Diameter | 22mm | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | EN 60079-31:2009, EN 60079-0:2009 | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Body Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Complete Unit | ||
Illuminated Yes | ||
Cutout Diameter 22mm | ||
Series Harmony XB4 | ||
Mount Type Through Hole | ||
Push Button Actuation Momentary | ||
Push Button Colour Green | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Push Button Shape Round | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Push Button Diameter 22mm | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals EN 60079-31:2009, EN 60079-0:2009 | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Body Material Chrome Plated Metal | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Harmony Series Illuminated Push Button Switch SPST, IP65
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPST IP65
- Schneider Electric Harmony Series Illuminated Push Button Switch SPST, IP65
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel Green LED 250 V
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel Green LED
- Idec YW Series Illuminated Push Button Switch 22 mm Cutout Green IP65
- ifm electronic KT5109 Series Illuminated Push Button Switch 22 mm Cutout Green IP65 IP69K
- Schneider Electric Harmony Series Illuminated Push Button Switch Through Hole SPST,
