C & K D6 Series Illuminated Push Button Switch, Momentary, Through Hole, 11.4 mm Cutout, SPST, Blue LED, IP40, 35 V dc

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 tray of 2500 units)*

$5,867.50

(exc. GST)

$6,455.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,202,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
2500 - 2500$2.347$5,867.50-
5000 - 7500$2.288$5,720.002%
10000 +$2.253$5,632.504%

*price indicative

RS Stock No.:
218-3918
Mfr. Part No.:
D6RLBUF2LFS
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Switch Operation

Momentary

Actuator Colour

White

Product Type

Push Button Switch

Illuminated

Yes

Series

D6

Panel Cutout Size

11.4 mm

Mount Type

Through Hole

Contact Configuration

SPST

LED Colour

Blue

Terminal Type

PCB Pin

IP Rating

IP40

Minimum Operating Temperature

-20°C

Contact DC Voltage

35V dc

Actuator Style

Button

Contact AC Voltage

35V ac

Maximum Operating Temperature

85°C

Switch Configuration

SPST

Standards/Approvals

RoHS

Switch Contact Current

10mA

COO (Country of Origin):
CN
The C & K D6 Series Momentary Key Switches with Positive/ smooth tactile feedback are found in Wide variety of colours & styles, with Non-Illuminated & Illuminated options. Our easy build-a-switch concept allows you to mix and match options to create the switch you need to your product design. The D6 is built to enable easy X, Y coding on a single side PCB. Typical Applications includes Video, Electronic games and Appliances.

RoHS compliant and compatible

High temperature

Illuminated versions available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy