Schneider Electric XB5 Series Illuminated Illuminated Push Button, Slow Break, 22 mm Cutout, SPDT, Yellow LED, IP66,
- RS Stock No.:
- 212-4840
- Mfr. Part No.:
- XB5AW73731G5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$185.56
(exc. GST)
$204.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $185.56 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-4840
- Mfr. Part No.:
- XB5AW73731G5
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Slow Break | |
| Product Type | Illuminated Push Button | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | XB5 | |
| Contact Configuration | SPDT | |
| LED Colour | Yellow | |
| IP Rating | IP66, IP69, IP69K | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 600V dc | |
| Contact AC Voltage | 120V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Switch Contact Current | 3A | |
| Standards/Approvals | EN/IEC 60947-1, JIS C8201-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-5-1, CSA C22.2 No. 14, UL 508 | |
| Height | 50mm | |
| Length | 59mm | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Legend | Symbol | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Slow Break | ||
Product Type Illuminated Push Button | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series XB5 | ||
Contact Configuration SPDT | ||
LED Colour Yellow | ||
IP Rating IP66, IP69, IP69K | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 600V dc | ||
Contact AC Voltage 120V ac | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Switch Contact Current 3A | ||
Standards/Approvals EN/IEC 60947-1, JIS C8201-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C8201-5-1, CSA C22.2 No. 14, UL 508 | ||
Height 50mm | ||
Length 59mm | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Legend Symbol | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Harmony XB5 Series Push Button Switch Panel Mount SPDT IP66,
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66, IP67
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPDT IP69 600
- Schneider Electric Harmony XB5 Series Push Button Switch Panel Mount SPST IP66,
- Schneider Electric XB5 Series Illuminated Push Button Switch Panel SPDT IP66,
- Schneider Electric XB5 Series Illuminated Push Button Switch Panel SPDT IP66,
