Schneider Electric XB4 Series Illuminated Push Button Switch, Spring Return, 22 mm Cutout, SPDT, Red LED, IP66, IP67,
- RS Stock No.:
- 212-4832
- Mfr. Part No.:
- XB4BW3445
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$219.94
(exc. GST)
$241.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $219.94 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-4832
- Mfr. Part No.:
- XB4BW3445
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | XB4 | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Round | |
| Contact AC Voltage | 240V ac | |
| Maximum Operating Temperature | 55°C | |
| Length | 101mm | |
| Standards/Approvals | EN/IEC 60947-1 | |
| Height | 47mm | |
| Width | 30mm | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series XB4 | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
Terminal Type Screw Clamp | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Round | ||
Contact AC Voltage 240V ac | ||
Maximum Operating Temperature 55°C | ||
Length 101mm | ||
Standards/Approvals EN/IEC 60947-1 | ||
Height 47mm | ||
Width 30mm | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Legend Blank | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric Harmony Series Illuminated Push Button Switch 22.5 mm Cutout Red LED
- Schneider Electric Harmony Series Push Button Switch 22.5 mm Cutout Red LED IP67
- Schneider Electric Harmony Series Illuminated Push Button Switch 22.5 mm Cutout Orange LED
- Schneider Electric XB5 Series Illuminated Push Button Switch Panel SPDT IP66,
- Schneider Electric Harmony Series Push Button Switch 22.5 mm Cutout Green IP67,
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT, Red LED 120
