Schneider Electric XB4 Series Illuminated Push Button Switch, Flush, 22 mm Cutout, Red LED, IP66
- RS Stock No.:
- 212-4817
- Mfr. Part No.:
- XB4BA941
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$59.20
(exc. GST)
$65.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 22 January 2027
Units | Per unit |
|---|---|
| 1 + | $59.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-4817
- Mfr. Part No.:
- XB4BA941
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | XB4 | |
| Mount Type | Flush | |
| Terminal Type | Screw Clamp | |
| LED Colour | Red | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Flush | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 508 etc, EN/IEC 60947-5-5, EN/IEC 60947-1 | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series XB4 | ||
Mount Type Flush | ||
Terminal Type Screw Clamp | ||
LED Colour Red | ||
IP Rating IP66 | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Flush | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 508 etc, EN/IEC 60947-5-5, EN/IEC 60947-1 | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Legend Blank | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric XB4 Series Push Button Switch, 22mm Panel Cut Out Diameter, Red Push Button - XB4BA941
Features & Benefits
• IP66 rated push button ensures protection against liquids and debris
• Suitable for extreme temperature conditions for versatile use
• Ideal for automation and control systems in industrial settings
• Reliable performance for both electrical and mechanical use
Applications
• Facilitates automation processes in manufacturing equipment
• Suitable for harsh environmental conditions in outdoor installations
• Ideal for use in assembly lines and production facilities
What is the significance of the IP66 rating for this switch?
Can this switch be used in extreme weather conditions?
How does the screw clamp Terminal enhance the reliability of this switch?
What types of installations are best suited for this push button switch?
Is this switch easy to install in various systems?
Related links
- Schneider Electric Harmony Series Illuminated Push Button Switch 30 mm Cutout IP66, 125 V dc 240
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel Red LED, IP66
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch 30 mm Cutout IP66
- Schneider Electric Harmony Series Push Button Switch 22 mm Cutout IP66
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel Red LED
- Schneider Electric Harmony Series Illuminated Push Button Switch 22.5 mm Cutout Red LED
- Schneider Electric Harmony Series Push Button Head Vertical Red LED IP67, IP69K
- Schneider Electric Harmony Series Illuminated Push Button Switch 30 mm Cutout Red LED 125 V
