Schneider Electric 9001K Series Illuminated Push Button Complete Unit, Panel Mount, 30 mm Cutout Amber, 1 NO/1 NC, IP66
- RS Stock No.:
- 211-8355
- Mfr. Part No.:
- 9001K3L38LYAH13
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$434.56
(exc. GST)
$478.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 08 January 2027
Units | Per unit |
|---|---|
| 1 + | $434.56 |
*price indicative
- RS Stock No.:
- 211-8355
- Mfr. Part No.:
- 9001K3L38LYAH13
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Complete Unit | |
| Illuminated | Yes | |
| Cutout Diameter | 30mm | |
| Series | 9001K | |
| Mount Type | Panel Mount | |
| Push Button Actuation | Spring Return | |
| Push Button Colour | Amber | |
| Contact Configuration | 1 NO/1 NC | |
| Push Button Style | Round | |
| Push Button Shape | Octagonal | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Illumination Voltage | 120V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Push Button Material | Metal | |
| Hazardous Area Certification | No | |
| Standards/Approvals | JIS C 4520, EN/IEC 60947-5-1, UL 508, CSA C22.2 No. 14, EN/IEC 60947-5-4, JIS C 852 | |
| Body Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Complete Unit | ||
Illuminated Yes | ||
Cutout Diameter 30mm | ||
Series 9001K | ||
Mount Type Panel Mount | ||
Push Button Actuation Spring Return | ||
Push Button Colour Amber | ||
Contact Configuration 1 NO/1 NC | ||
Push Button Style Round | ||
Push Button Shape Octagonal | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Illumination Voltage 120V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Push Button Material Metal | ||
Hazardous Area Certification No | ||
Standards/Approvals JIS C 4520, EN/IEC 60947-5-1, UL 508, CSA C22.2 No. 14, EN/IEC 60947-5-4, JIS C 852 | ||
Body Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric 9001K Series Illuminated Push Button Switch 30 mm Cutout
- Schneider Electric 9001K Series Push Button Switch 30 mm Cutout
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel Mount, 30 mm Cutout
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel Mount 1 CO,
- Schneider Electric 9001K Series Illuminated Push Button Switch Panel 1 CO, IP66 600 V ac
- Schneider Electric Harmony 9001K Series Pushbutton Panel Mount 1 NC IP66, 600 V
- Schneider Electric Harmony 9001K Series Pushbutton Panel Mount 2 NC IP66, 600 V 600
- Schneider Electric 9001K Series Illuminated Push Button Switch Panel 1 CO
