Idec MW1B Series Push Button Switch, Panel Mount Red, DPDT, IP66
- RS Stock No.:
- 210-4180
- Mfr. Part No.:
- MW1B-A32R
- Brand:
- Idec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$64.01
(exc. GST)
$70.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $64.01 |
| 50 + | $62.44 |
*price indicative
- RS Stock No.:
- 210-4180
- Mfr. Part No.:
- MW1B-A32R
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | MW1B | |
| Mount Type | Panel Mount | |
| Push Button Colour | Red | |
| Contact Configuration | DPDT | |
| Push Button Style | Mushroom | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CCC approved, EN, IEC 60529 | |
| Hazardous Area Certification | EN, CCC | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series MW1B | ||
Mount Type Panel Mount | ||
Push Button Colour Red | ||
Contact Configuration DPDT | ||
Push Button Style Mushroom | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CCC approved, EN, IEC 60529 | ||
Hazardous Area Certification EN, CCC | ||
Non Compliant
- COO (Country of Origin):
- JP
The MW series red color mushroom shape pushbutton has DPDT contacts and provide maintained operation. It provided IP66 degree of protection.
Endures harsh environment
Heavy duty switch
- RS Stock No. 2104179
- Mfr. Part No. MW1B-A32G
Each
$76.95
- RS Stock No. 2104178
- Mfr. Part No. MW1B-A32B
Each
$84.13
- RS Stock No. 0680590
- Mfr. Part No. PVA2EEH21.7NV2
1 Pack of 120
$588.19
- RS Stock No. 0358274
- Mfr. Part No. ZBRZ1
Each
$367.13
Related links
- Idec MW1B Series Push Button Switch DPDT, IP66
- Idec MW1B Series Push Button Switch DPDT, IP66
- Idec MW1B Series Push Button Switch 22 mm Cutout Green IP66
- Idec MW1B Series Push Button Switch 22 mm Cutout Black IP66
- Idec MW Series Push Button Switch DPDT, IP66
- Idec MW1B Series Push Button Switch Panel DPDT, IP66 110 V ac
- Idec MW1B Series Push Button Switch Panel DPDT, IP66 110 V ac
- Idec MW Series Push Button Switch Panel DPDT, IP66 110 V ac











