Idec MW1B Series Push Button Switch, Panel Mount, 22 mm Cutout Green, DPDT, IP66
- RS Stock No.:
- 210-4179
- Mfr. Part No.:
- MW1B-A32G
- Brand:
- Idec
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$76.95
(exc. GST)
$84.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $76.95 | - |
| 50 + | $74.25 | 3% |
*price indicative
- RS Stock No.:
- 210-4179
- Mfr. Part No.:
- MW1B-A32G
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Cutout Diameter | 22mm | |
| Series | MW1B | |
| Mount Type | Panel Mount | |
| Push Button Colour | Green | |
| Contact Configuration | DPDT | |
| Push Button Style | Mushroom | |
| IP Rating | IP66 | |
| Push Button Diameter | 22.3mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | EN, CCC | |
| Standards/Approvals | EN, IEC 60529, CCC | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Cutout Diameter 22mm | ||
Series MW1B | ||
Mount Type Panel Mount | ||
Push Button Colour Green | ||
Contact Configuration DPDT | ||
Push Button Style Mushroom | ||
IP Rating IP66 | ||
Push Button Diameter 22.3mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification EN, CCC | ||
Standards/Approvals EN, IEC 60529, CCC | ||
Non Compliant
- COO (Country of Origin):
- JP
The MW series green color mushroom shape pushbutton has DPDT contacts and provide maintained operation. It provided IP66 degree of protection.
Endures harsh environment
Heavy duty switch
Related links
- Idec MW1B Series Push Button Switch DPDT, IP66
- Idec MW1B Series Push Button Switch 22 mm Cutout Black IP66
- Idec MW1B Series Push Button Switch DPDT, IP66
- Idec MW1B Series Push Button Switch Panel DPDT, IP66 110 V ac
- Idec MW1B Series Push Button Switch Panel DPDT, IP66 110 V ac
- Idec MW Series Push Button Switch DPDT, IP66
- Idec MW Series Push Button Switch Panel DPDT, IP66 110 V ac
- Idec MW Series Push Button Switch Panel DPDT, IP66 110 V ac
