NKK Switches Push Button Actuator

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
196-0276
Mfr. Part No.:
HB01KW01
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Push Button Actuator

Colour

White, Red

Standards/Approvals

CSA, VDE, ISO, IEC

COO (Country of Origin):
PH
The NKK Switches Indicator has a Square with Flat Top, 7.40mm Lens Style Size. It is Illuminated and belongs to HB series.

Termination Style Solder Lug

Mounting Type Panel Mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy