Arcolectric (Bulgin) Ltd MP0045/1E1 Series Illuminated Push Button Switch, Latching, Panel, 16.2 mm Cutout, DPDT, Blue
- RS Stock No.:
- 187-3379
- Mfr. Part No.:
- MP0045/1E1BL012S
- Brand:
- Arcolectric (Bulgin) Ltd
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$53.42
(exc. GST)
$58.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $53.42 |
| 10 - 19 | $52.09 |
| 20 + | $51.38 |
*price indicative
- RS Stock No.:
- 187-3379
- Mfr. Part No.:
- MP0045/1E1BL012S
- Brand:
- Arcolectric (Bulgin) Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Series | MP0045/1E1 | |
| Panel Cutout Size | 16.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder Tag | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 250V | |
| Switch Configuration | DPCO | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 3A | |
| Standards/Approvals | RoHS | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Series MP0045/1E1 | ||
Panel Cutout Size 16.2 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder Tag | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 250V | ||
Switch Configuration DPCO | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 3A | ||
Standards/Approvals RoHS | ||
Legend Blank | ||
- COO (Country of Origin):
- CN
Bulgin MP0045/1E1 Series Push Button Switch, 16.2mm Panel Cut Out Diameter, 250V AC Voltage Rating - MP0045/1E1BL012S
This push button switch is designed for seamless integration in various applications. It features a round chrome push button and is illuminated with a blue LED, enhancing visibility in low-light conditions. With a panel cut-out diameter of 16.2mm, it is crafted for easy panel mounting. This switch is rated IP67, ensuring protection against dust and moisture, making it suitable for demanding environments.
Features & Benefits
• Latching mechanism provides reliable and secure operation
• Illuminated blue LED enhances visibility and user experience
• IP67 rating offers protection against dust and water
• DPDT configuration allows versatile circuit control
• Chrome push button adds a modern aesthetic to installations
• Operating temperature range from -20 to +55°C for wide usability
Applications
• Utilised in automation systems requiring secure switching
• Employed in electronics for circuit control and signalling
• Used in mechanical setups where robust components are required
• Suitable for outdoor due to its IP67 rating
What type of connection does this switch use?
It utilises solder tag terminals, providing a reliable connection for various wiring configurations.
How does the latching function enhance usability in industrial applications?
The latching feature ensures that the switch remains in its chosen position until manually reset, helping to prevent accidental shutdowns or changes during operation.
Can this switch handle both AC and DC voltage?
Yes, it has a contact AC voltage rating of 250 V and a contact DC voltage rating of 12V, making it versatile for different electrical systems.
What is the minimum temperature at which this switch can operate effectively?
The switch can function reliably at temperatures as low as -20°C, ensuring performance in cold environments.
Related links
- Arcolectric (Bulgin) Ltd MP0045/1E1 Series Illuminated Push Button Switch Panel DPDT, Blue
- Arcolectric (Bulgin) Ltd MP0045/1E1 Series Illuminated Push Button Switch Panel DPDT, Red
- Arcolectric (Bulgin) Ltd MP0045/1E1 Series Illuminated Push Button Switch Panel DPDT, Amber
- Arcolectric (Bulgin) Ltd MP0045/1E1 Series Illuminated Push Button Switch Panel DPDT, Green
- Arcolectric (Bulgin) Ltd MP0045 Series Illuminated Push Button Switch Panel DPDT
- Arcolectric (Bulgin) Ltd MP0045 Series Illuminated Push Button Switch Panel DPDT
- Bulgin MP0045 Series Illuminated Push Button Switch Panel DPDT, Blue LED
- Arcolectric (Bulgin) Ltd MP0045 Series Illuminated Push Button Switch Panel DPDT
