Arcolectric (Bulgin) Ltd MP0045/1E1 Series Illuminated Push Button Switch, Latching, Panel, 16.2 mm Cutout, DPDT, Red
- RS Stock No.:
- 187-3300
- Mfr. Part No.:
- MP0045/1E1RD012S
- Brand:
- Arcolectric (Bulgin) Ltd
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 40 units)*
$1,920.16
(exc. GST)
$2,112.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 40 - 160 | $48.004 | $1,920.16 |
| 200 + | $43.203 | $1,728.12 |
*price indicative
- RS Stock No.:
- 187-3300
- Mfr. Part No.:
- MP0045/1E1RD012S
- Brand:
- Arcolectric (Bulgin) Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Switch Operation | Latching | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | MP0045/1E1 | |
| Panel Cutout Size | 16.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder Tag | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact DC Voltage | 250V | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | DPCO | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 3A | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Switch Operation Latching | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series MP0045/1E1 | ||
Panel Cutout Size 16.2 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder Tag | ||
LED Colour Red | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact DC Voltage 250V | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 250V ac | ||
Switch Configuration DPCO | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 3A | ||
Legend Blank | ||
- COO (Country of Origin):
- CN
Bulgin MP0045/1E1 Series Push Button Switch, 16.2mm Panel Cut Out Diameter, 250V AC Voltage Rating - MP0045/1E1RD012S
This push button switch is ideal for various automation and electrical applications, featuring a latching operation that ensures consistent performance. With a round chrome push button and a panel cut-out diameter of 16.2mm, it is designed for panel mount installation. The illuminated switch boasts a red LED for easy visibility and enhanced functionality.
Features & Benefits
• IP67 rating provides resistance against dust and water
• Durable brass contact material ensures long-lasting performance
• Latching mechanism offers reliable ON/OFF operation
• Switch operates effectively in temperatures between -20°C and +55°C
• DPDT configuration allows for versatile electrical control
• Easy installation with solder tag terminal type
Applications
• Used for control in industrial machinery and equipment
• Suitable for automated systems requiring a reliable switch
• Ideal for electrical panels needing a visible indicator
• Utilised in consumer electronics for enhanced user interaction
What is the significance of the IP67 rating for this switch?
The IP67 rating indicates that the switch is completely protected against dust ingress and can withstand immersion in water up to 1 metre for 30 minutes. This makes it suitable for harsh environments where moisture and dust are concerns.
How does the latching operation benefit users?
A latching operation allows the switch to maintain its ON or OFF position until manually changed, reducing the need for continuous pressure and simplifying operation in various applications.
What current rating is the contact configuration able to handle?
The contact configuration can handle up to 3A, making it suitable for various low to moderate electrical loads in automation and control systems.
Can this switch be used in outdoor applications?
Yes, its IP67 rating ensures that it can be safely used outdoors, provided that installation complies with the necessary electrical standards.
What materials make up the switchs contacts?
The contacts are crafted from brass, which is chosen for its durability and conductivity, ensuring reliable electrical connectivity across its operating range.
APEM IP Series Illuminated Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, Red LED, IP67
- RS Stock No. 3249056
- Mfr. Part No. IPR3SAD3LOS
Each
$44.09
- RS Stock No. 0445163
- Mfr. Part No. 57M-211G
Each
$41.51
RS Better World
- RS Stock No. 3308773
- Mfr. Part No. XB4BP21
Each
$84.54
- RS Stock No. 2766540
- Mfr. Part No. 216663 M22-DRH-S
Each
$63.32
Related links
- Arcolectric (Bulgin) Ltd MP0045/1E1 Series Illuminated Push Button Switch Panel DPDT, Red
- Arcolectric (Bulgin) Ltd MP0045/1E1 Series Illuminated Push Button Switch Panel DPDT, Amber
- Arcolectric (Bulgin) Ltd MP0045/1E1 Series Illuminated Push Button Switch Panel DPDT, Green
- Arcolectric (Bulgin) Ltd MP0045/1E1 Series Illuminated Push Button Switch Panel DPDT, Blue
- Bulgin MP0045 Series Illuminated Push Button Switch Panel DPDT, Red LED 250 V ac
- Arcolectric (Bulgin) Ltd MP0045 Series Illuminated Push Button Switch Panel DPDT
- Arcolectric (Bulgin) Ltd MP0045 Series Illuminated Push Button Switch Panel DPDT
- Arcolectric (Bulgin) Ltd MP0045 Series Illuminated Push Button Switch Panel DPDT











