Arcolectric (Bulgin) Ltd MP0045/1E1 Series Illuminated Push Button Switch, Latching, Panel, 16.2 mm Cutout, DPDT, Amber
- RS Stock No.:
- 187-3373
- Mfr. Part No.:
- MP0045/1E1AM220S
- Brand:
- Arcolectric (Bulgin) Ltd
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$90.63
(exc. GST)
$99.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $90.63 |
| 10 - 19 | $88.39 |
| 20 + | $87.16 |
*price indicative
- RS Stock No.:
- 187-3373
- Mfr. Part No.:
- MP0045/1E1AM220S
- Brand:
- Arcolectric (Bulgin) Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Switch Operation | Latching | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Series | MP0045/1E1 | |
| Panel Cutout Size | 16.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| LED Colour | Amber | |
| Terminal Type | Solder Tag | |
| IP Rating | IP67 | |
| Contact DC Voltage | 250V | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -20°C | |
| Switch Configuration | DPCO | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 3A | |
| Standards/Approvals | RoHS | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Switch Operation Latching | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Series MP0045/1E1 | ||
Panel Cutout Size 16.2 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
LED Colour Amber | ||
Terminal Type Solder Tag | ||
IP Rating IP67 | ||
Contact DC Voltage 250V | ||
Contact AC Voltage 250V ac | ||
Actuator Style Round | ||
Minimum Operating Temperature -20°C | ||
Switch Configuration DPCO | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 3A | ||
Standards/Approvals RoHS | ||
Legend Blank | ||
- COO (Country of Origin):
- CN
Bulgin MP0045/1E1 Series Push Button Switch, 250V AC Voltage Rating, 16.2mm Panel Cut Out Diameter - MP0045/1E1AM220S
This push button switch is designed for panel mounting, featuring a round chrome design and an illuminated amber LED indicator for enhanced visibility. With a panel cut-out diameter of 16.2mm, this latching push button switch is built to operate under demanding conditions, certified with an IP67 rating for dust and water resistance. It remains functional over a temperature range of -20 to +55°C, making it suitable for various applications in automation and industrial settings.
Features & Benefits
• Latching operation ensures a consistent state until manually switched
• Illuminated with an amber LED for clear status indication
• Robust IP67 rating protects against dust and water ingress
• Designed for panel mounting for easy installation
• DPDT contact configuration allows versatile control options
• Constructed with brass contacts for durability and performance
Applications
• Used for machine control in industrial automation
• Suitable for electronic equipment panels
• Ideal for harsh environments requiring water and dust resistance
• Utilised in control panels where clear status indication is essential
What is the minimum and maximum operating temperature for this switch?
The switch operates effectively within a minimum temperature of –20°C and a maximum of +55°C, making it versatile for various environmental conditions.
How does the IP67 rating benefit this switch?
The IP67 rating signifies complete protection against dust and temporary immersion in water, ensuring reliable performance in challenging environments.
What type of terminals does this switch come with?
It features solder tag terminals, allowing for secure and long-lasting connections in electronic applications.
Can this switch handle alternating and direct current?
Yes, it is rated for a maximum contact AC voltage of 250V and DC voltage of 220V, suitable for different electrical systems.
What contact current rating does this switch offer?
This model can handle a contact current rating of 3A, making it effective for various electrical loads.
Related links
- Arcolectric (Bulgin) Ltd MP0045/1E1 Series Illuminated Push Button Switch Panel DPDT, Amber
- Arcolectric (Bulgin) Ltd MP0045/1E1 Series Illuminated Push Button Switch Panel DPDT, Red
- Arcolectric (Bulgin) Ltd MP0045/1E1 Series Illuminated Push Button Switch Panel DPDT, Green
- Arcolectric (Bulgin) Ltd MP0045/1E1 Series Illuminated Push Button Switch Panel DPDT, Blue
- Arcolectric (Bulgin) Ltd MP0045 Series Illuminated Push Button Switch Panel DPDT
- Arcolectric (Bulgin) Ltd MP0045 Series Illuminated Push Button Switch Panel DPDT
- Bulgin MP0045 Series Illuminated Push Button Switch Panel DPDT, Green LED
- Bulgin MP0045 Series Illuminated Push Button Switch Panel DPDT, Blue LED
