Arcolectric (Bulgin) Ltd MP0045/1E1 Series Illuminated Push Button Switch, Latching, Panel, 16.2 mm Cutout, DPDT, Green
- RS Stock No.:
- 187-3357
- Mfr. Part No.:
- MP0045/1E1GN012S
- Brand:
- Arcolectric (Bulgin) Ltd
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$64.36
(exc. GST)
$70.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $64.36 |
| 10 - 19 | $62.75 |
| 20 + | $61.77 |
*price indicative
- RS Stock No.:
- 187-3357
- Mfr. Part No.:
- MP0045/1E1GN012S
- Brand:
- Arcolectric (Bulgin) Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Series | MP0045/1E1 | |
| Panel Cutout Size | 16.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder Tag | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | DPCO | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 3A | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Series MP0045/1E1 | ||
Panel Cutout Size 16.2 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder Tag | ||
LED Colour Green | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration DPCO | ||
Standards/Approvals RoHS | ||
Switch Contact Current 3A | ||
Legend Blank | ||
- COO (Country of Origin):
- CN
Bulgin MP0045/1E1 Series Push Button Switch, 16.2mm Panel Cut Out Diameter, 250V AC Voltage Rating - MP0045/1E1GN012S
This push button switch is a versatile component designed for panel mounting, featuring a 16.2mm cut-out diameter. With a sleek chrome finish and a bright green LED indicator, this illuminated switch is not only functional but also adds a contemporary touch to any control panel. Engineered to operate effectively across a wide temperature range of –20 to +55°C, this latching switch is suitable for various applications in demanding environments.
Features & Benefits
• Waterproof design provides protection against dust and moisture ingress
• DPDT contact configuration allows versatile circuit control
• Green LED illumination enhances visibility in low-light settings
• Robust brass contacts ensure reliability in electrical connections
• Panel mount style simplifies easy installation on control surfaces
• High voltage rating of up to 250V AC supports diverse applications
Applications
• Used for automation control panels
• Ideal for industrial machinery operating environments
• Suitable for electrical and mechanical systems requiring manual input
• Applied in consumer electronics for control functionality
What is the significance of the latching mechanism in operation?
The latching mechanism allows the switch to maintain its position until it is intentionally toggled, making it ideal for applications requiring a persistent signal without continuous user action.
How does the IP67 rating benefit its use in various environments?
The IP67 rating indicates that the switch is both dust-tight and can withstand immersion in water up to 1 metre, making it suitable for harsh conditions where exposure to elements is a concern.
What materials are used in the switch to ensure durability and performance?
The push button switch features a chrome push button and brass contacts, which offer reliable conductivity and resistance to wear, ensuring long-lasting performance.
How can the solder tag terminal type facilitate connections?
Solder tag terminals provide a secure electrical connection, allowing for easy integration into various circuitry without compromising signal integrity.
What temperature ranges can this switch operate efficiently within?
This switch is engineered to function effectively between –20°C and +55°C, making it suitable for a wide range of environmental conditions without performance degradation.
Related links
- Arcolectric (Bulgin) Ltd MP0045/1E1 Series Illuminated Push Button Switch Panel DPDT, Green
- Arcolectric (Bulgin) Ltd MP0045/1E1 Series Illuminated Push Button Switch Panel DPDT, Red
- Arcolectric (Bulgin) Ltd MP0045/1E1 Series Illuminated Push Button Switch Panel DPDT, Amber
- Arcolectric (Bulgin) Ltd MP0045/1E1 Series Illuminated Push Button Switch Panel DPDT, Blue
- Arcolectric (Bulgin) Ltd MP0045 Series Illuminated Push Button Switch Panel DPDT
- Arcolectric (Bulgin) Ltd MP0045 Series Illuminated Push Button Switch Panel DPDT, Green
- Bulgin MP0045 Series Illuminated Push Button Switch Panel DPDT, Green LED
- Arcolectric (Bulgin) Ltd MP0045 Series Illuminated Push Button Switch Panel DPDT
