RS Better World

Schneider Electric Harmony Series Illuminated Push Button Switch, Spring Return, Panel, 30 mm Cutout, SPDT, Green LED,

Subtotal (1 unit)*

$143.80

(exc. GST)

$158.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$143.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
185-3556
Distrelec Article No.:
301-53-572
Mfr. Part No.:
XB5FW33M5
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Actuator Colour

Green

Switch Operation

Spring Return

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

30 mm

Series

Harmony

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Screw

LED Colour

Green

Actuator Style

Round

Contact AC Voltage

600V

Contact DC Voltage

600V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Switch Configuration

1 NO/1 NC

Height

42mm

Standards/Approvals

EN/IEC 60947-1UL 508JIS C8201-5-1EN/IEC 60947-5-4EN/IEC 60947-5-1CSA C22.2 No 14JIS C8201-1ISO 22196:2011ISO 21702

Width

36.6mm

Length

55mm

Switch Contact Current

6A

Better World Product

Yes

Better World Claim

Repairable by the End User

Legend

Blank

COO (Country of Origin):
FR
Operating temperature from -40°C to 70°C

High chemical robustness

High vibration resistance with shake-proof terminal screws

Large set of accessories to customize your panels

Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board.

A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)

Benefits

High performance in chemical environments (cleaning solvents, alcohol, detergent, cutting oil, milk)

Attractive and affordable flush mount versions, stylish and easy to clean

Flexibility and adaptability through modular design

Simplicity and speed of installation

Wide offer providing a solution for all of your applications

Applications

General purpose offer covering all segments and applications:Industry

Machines and control panels in packaging, material handling, pumping…

Ideal in extreme environments: food and beverage, marine, etc. Building and infrastructure

Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.

Flush mounted green flush caps illum pushbutton with LED 230VAC 1NO+1NC screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy