NKK Switches YB Series Illuminated Push Button Switch, (On)-On, Panel, 15 mm Cutout, SPDT, IP65, 125 V 125 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$46.87

(exc. GST)

$51.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$46.87
5 - 49$44.99
50 +$43.09

*price indicative

RS Stock No.:
181-7076
Mfr. Part No.:
YB215CWCKW01
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Switch Operation

(On)-On

Product Type

Push Button Switch

Illuminated

Yes

Series

YB

Panel Cutout Size

15 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Quick Connect, Solder Lug

IP Rating

IP65

Minimum Operating Temperature

-25°C

Actuator Style

Plunger

Contact AC Voltage

125V ac

Contact DC Voltage

125V

Maximum Operating Temperature

50°C

Switch Configuration

On-(On)

Standards/Approvals

CSA, IEC 60529, UL 94 V-0, UL Recognised

Switch Contact Current

3A

COO (Country of Origin):
PH
3A Power Level & 0.4VA Logic Level, Bushing Mount, LED Illumination, Full Face and Illuminated Ring Options

24mm square and 25mm diameter pushbuttons with the shortest above-panel dimension (1.8mm) in the industry for splash-proof design.

Dust-tight and splash-proof panel seal protection.

Tamper-resistant 18mm square and 19mm diameter actuators.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy