NKK Switches JF Series Illuminated Push Button Switch, (On)-Off, Through Hole, SPST, Green LED, 24 V dc
- RS Stock No.:
- 181-7044
- Mfr. Part No.:
- JF15RP1CF
- Brand:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.70
(exc. GST)
$11.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $10.70 |
| 5 - 49 | $10.27 |
| 50 + | $9.84 |
*price indicative
- RS Stock No.:
- 181-7044
- Mfr. Part No.:
- JF15RP1CF
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | (On)-Off | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Illuminated | Yes | |
| Series | JF | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST | |
| LED Colour | Green | |
| Terminal Type | PC Pin | |
| Contact DC Voltage | 24V dc | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | (On)-Off | |
| Standards/Approvals | CSA, UL Recognised | |
| Switch Contact Current | 50mA | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation (On)-Off | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Illuminated Yes | ||
Series JF | ||
Mount Type Through Hole | ||
Contact Configuration SPST | ||
LED Colour Green | ||
Terminal Type PC Pin | ||
Contact DC Voltage 24V dc | ||
Actuator Style Button | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration (On)-Off | ||
Standards/Approvals CSA, UL Recognised | ||
Switch Contact Current 50mA | ||
- COO (Country of Origin):
- PH
Extremely low profile of 5mm from PCB to top of switch. Fully sealed contact mechanism permits wave soldering and washing.
Minimal operating force and short stroke permits light-touch operation. Dome contact gives crisp tactile and audible feedback to positively indicate circuit transfer and assures high reliability and long life.
Wide choice of body shapes and colours. Crimped terminals provide a spring-type action to ensure secure mounting and prevent dislodging during wave soldering.
Space-saving body dimensions provide for compact, side-by-side mounting on a standard grid. Terminal spacing conforms to standard .100" PCB grid.
Related links
- NKK Switches JF Series Illuminated Push Button Switch Through Hole Red LED, 24 V dc
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V
- Omron A22NZ Series Illuminated Push Button Switch Panel SPST IP66, 30 V dc 24 V
- Schneider Electric Harmony Series Illuminated Push Button Switch 22 mm Cutout Green LED, 24 V dc
- NKK Switches JB Series Illuminated Push Button Switch Through Hole Red LED, 24 V dc
- Bulgin MPI005 Series Illuminated Push Button Switch Panel SPST IP65, 24 V dc
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V
