NKK Switches JB Series Illuminated Push Button Switch, (On)-Off, Through Hole, SPST, Red LED, 24 V dc
- RS Stock No.:
- 181-7043
- Mfr. Part No.:
- JB15HLPC
- Brand:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.93
(exc. GST)
$13.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $11.93 |
| 5 - 49 | $11.45 |
| 50 + | $10.97 |
*price indicative
- RS Stock No.:
- 181-7043
- Mfr. Part No.:
- JB15HLPC
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| Switch Operation | (On)-Off | |
| Illuminated | Yes | |
| Series | JB | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST | |
| Terminal Type | PC Pin | |
| LED Colour | Red | |
| Contact DC Voltage | 24V dc | |
| Actuator Style | Plunger | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | (On)-Off | |
| Standards/Approvals | CSA, UL 94 V-0, UL Recognised | |
| Switch Contact Current | 125A | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
Switch Operation (On)-Off | ||
Illuminated Yes | ||
Series JB | ||
Mount Type Through Hole | ||
Contact Configuration SPST | ||
Terminal Type PC Pin | ||
LED Colour Red | ||
Contact DC Voltage 24V dc | ||
Actuator Style Plunger | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration (On)-Off | ||
Standards/Approvals CSA, UL 94 V-0, UL Recognised | ||
Switch Contact Current 125A | ||
- COO (Country of Origin):
- JP
Choice of dimensions from PCB to top of cap adds to design flexibility. Higher operating force type provides more pronounced operating feel.
Dome contact gives crisp tactile feedback to positively indicate circuit transfer and assures high reliability and long life of up to 5,000,000 operations.
Rubber seal construction prevents contact contamination and allows automated soldering and washing. Slanted terminals provide a spring-type action, which ensures secure mounting and prevents dislodgment during wave soldering.
Molded-in terminals are part of the sealed construction that allows for automated soldering and washing. Terminal spacing conforms to standard 2.54mm PCB grid.
Related links
- NKK Switches JF Series Illuminated Push Button Switch Through Hole Red LED, 24 V dc
- NKK Switches JF Series Illuminated Push Button Switch Through Hole Green LED, 24 V dc
- APEM PBA Series Illuminated Push Button Switch Spring Return 16 mm Cutout Red LED 24 V
- Bulgin MPI005 Series Illuminated Push Button Switch Panel SPST IP65, 24 V dc
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67, 24 V dc
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- TE Connectivity AVC19 Series Illuminated Switch Screw SPST IP68, 24 V 24 V
