NKK Switches HB2 Series Illuminated Push Button Switch, Through Hole, 8 mm Cutout, SPST
- RS Stock No.:
- 181-7040
- Mfr. Part No.:
- HB215SKG03CE
- Brand:
- NKK Switches
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-7040
- Mfr. Part No.:
- HB215SKG03CE
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Cutout Diameter | 8mm | |
| Series | HB2 | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST | |
| Terminal Type | PCB Pin | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Cutout Diameter 8mm | ||
Series HB2 | ||
Mount Type Through Hole | ||
Contact Configuration SPST | ||
Terminal Type PCB Pin | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PH
0.4VA logic level, PCB mount, bicolour LED Illumination. Quiet actuation combined with crisp tactile feedback suited for broadcast equipment.
Full-face illumination with choice of red/green or red/yellow bicolour LEDs, as well as simultaneous bicolour illumination which produces amber. Option of legends on caps or film insert.
Compact design with short body 17.0mm (.669") from PCB to top of cap and 7.5mm (.295") square cap. Sliding Twin Crossbar (STC) mechanism provides unequalled logic-level reliability, contact stability, smooth positive detent actuation, and long life.
Crimped power terminals ensure secure PCB mounting and prevent dislodgment during soldering.
Suitable applications include broadcast, telecommunication, and medical equipment, as well as measuring instruments, etc.
Related links
- NKK Switches HB Series Illuminated Push Button Switch Through Hole SPST Green LED, 28 V dc
- Omron A3d Series Illuminated Push Button Switch Panel SPST Red Yellow LED,
- Omron A3d Series Illuminated Push Button Switch Panel SPST Red Yellow LED,
- Schurter LDT Series Illuminated Push Button Switch PCB SPST IP40, 48 V dc 48 V ac
- NKK Switches UB Series Illuminated Push Button Switch Amber LED, IP40
- NKK Switches UB2 Series Illuminated Push Button Switch PCB Amber LED, IP40
- NKK Switches UB2 Series Illuminated Push Button Switch PCB SPDT Green LED
- NKK Switches YB Series Illuminated Push Button Switch Panel SPDT 30 V dc 125 V ac
