RS Better World

Siemens 3SU1 Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, SPDT, White LED, 500 V 500 V

Subtotal (1 unit)*

$181.70

(exc. GST)

$199.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$181.70

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
180-9506
Mfr. Part No.:
3SU1152-0AB70-1FA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Actuator Colour

Clear

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

22 mm

Series

3SU1

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

White

Terminal Type

Screw

Actuator Style

Round

Contact AC Voltage

500V

Contact DC Voltage

500V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

71.7mm

Height

40mm

Standards/Approvals

No

Width

30mm

Switch Contact Current

10A

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

Legend

Blank

COO (Country of Origin):
DE
Illuminated pushbutton, 22 mm, round, metal, shiny, clear, pushbutton, flat, momentary contact type, with holder, 1 NO+1 NC, LED module with integrated LED 24 V AC/DC, screw terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy