RS PRO Push Button Switch, Momentary, Panel, 19.1 mm Cutout, SPDT, IP67, 36 V dc 250 V ac
- RS Stock No.:
- 175-9001
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 1 unit)*
$52.78
(exc. GST)
$58.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 4 unit(s), ready to ship from another location
Pack(s) | Per Pack | Saving |
|---|---|---|
| 1 - 4 | $52.78 | - |
| 5 - 9 | $51.45 | 2% |
| 10 + | $50.67 | 3% |
*price indicative
- RS Stock No.:
- 175-9001
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | RS PRO | |
| Panel Cutout Size | 19.1 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Actuator Style | Flat | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -35°C | |
| Contact DC Voltage | 36V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus Recognized, EC18, EN18, UL 94 V-0, UL 94 V-2 | |
| Switch Contact Current | 16A, 26A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series RS PRO | ||
Panel Cutout Size 19.1 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Actuator Style Flat | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -35°C | ||
Contact DC Voltage 36V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus Recognized, EC18, EN18, UL 94 V-0, UL 94 V-2 | ||
Switch Contact Current 16A, 26A | ||
High Current Anti-Vandal Pushbutton Switches (MW Series)
IP67 rated. Available in 19mm, 22mm, 25mm and high current.
The micro-switch and bushing can be replaced, which solves the user's troubles in maintenance and increases the convenience of replacement.
The high-current switch also has a variety of indicator options, such as non-indicator, ring indicator, power symbol indicator and customer design options.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Related links
- RS PRO MW19 Series Push Button Switch Panel SPDT 36 V dc 250 V ac
- RS PRO MW19 Series Push Button Switch Panel SPST 36 V dc 250 V ac
- RS PRO MW19 Series Push Button Switch Panel SPDT 12 V dc 250 V ac
- RS PRO MW19 Series Push Button Switch Momentary Panel Mount SPST IP67, 36 V
- RS PRO MW19 Series Push Button Switch Panel SPST 12 V dc 250 V ac
- RS PRO MW19 Series Illuminated Push Button Switch Panel SPDT IP67 250 V ac
- RS PRO MPB22 Series Push Button Switch Panel SPDT 36 V dc 250 V ac
- RS PRO MW19 Series Illuminated Push Button Switch Panel SPST IP67 250 V ac
