RS PRO KPB22 Series Illuminated Push Button Switch, Momentary, Panel, 22.2 mm Cutout, SPDT, Red LED, IP65, 36 V dc 250 V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 1 unit)*

$14.89

(exc. GST)

$16.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
1 - 4$14.89
5 - 9$14.54
10 +$14.30

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
175-8872
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Actuator Colour

Clear

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Series

KPB22

Panel Cutout Size

22.2 mm

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

Red

Terminal Type

Solder

IP Rating

IP65

Actuator Style

Flat

Minimum Operating Temperature

-35°C

Contact DC Voltage

36V dc

Contact AC Voltage

250V ac

Maximum Operating Temperature

70°C

Switch Configuration

SPDT

Standards/Approvals

UL 94 V, UL 94 V0

Switch Contact Current

5A

COO (Country of Origin):
CN

Single Pole Double Throw Illuminated Pushbutton Switch (KPB series)


IP65 rated.

Lightweight-plastic cover, carved pattern customized and silver metal cap with LED light.

Applications


Applications include communication equipment / wireless application equipment, electronic measuring instruments, automation equipment, office equipment, industrial equipment category.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy