RS PRO Illuminated Push Button Switch, Momentary, Panel, 22.2 mm Cutout, DPDT, Blue LED, IP65, 250 V 250 V ac

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 10%

View bulk pricing options

Subtotal (1 tray of 20 units)*

$649.08

(exc. GST)

$713.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
20 - 80$32.454$649.08-
100 +$29.208$584.1610%

*price indicative

RS Stock No.:
175-8272
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Momentary

Actuator Colour

Blue

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

22.2 mm

Series

RS PRO

Mount Type

Panel

Contact Configuration

DPDT

LED Colour

Blue

Terminal Type

Solder

IP Rating

IP65

Actuator Style

Flat

Contact AC Voltage

250V ac

Minimum Operating Temperature

-35°C

Contact DC Voltage

250V

Maximum Operating Temperature

70°C

Standards/Approvals

UL 94 V-0, UL 94 V-2

Switch Contact Current

3A, 5A

COO (Country of Origin):
TW

Single Pole Double Throw Illuminated Pushbutton Switch (KPB series)


IP65 rated.

Lightweight-plastic cover, carved pattern customized and silver metal cap with LED light.

Applications


Applications include communication equipment / wireless application equipment, electronic measuring instruments, automation equipment, office equipment, industrial equipment category.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy