RS PRO Push Button Switch, Latching, Panel, 19.1 mm Cutout, SPST, IP67, 12 V dc 250 V ac
- RS Stock No.:
- 175-8065
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-8065
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Panel Cutout Size | 19.1 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Flat | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 12V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 16A, 26A | |
| Standards/Approvals | cULus Recognized, EC18, EN18, UL 94 V-0, UL 94 V-2 | |
| Legend | Power Symbol | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Illuminated No | ||
Panel Cutout Size 19.1 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Flat | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 12V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 16A, 26A | ||
Standards/Approvals cULus Recognized, EC18, EN18, UL 94 V-0, UL 94 V-2 | ||
Legend Power Symbol | ||
- COO (Country of Origin):
- TW
High Current Anti-Vandal Pushbutton Switches (MW Series)
IP67 rated. Available in 19mm, 22mm, 25mm and high current.
The micro-switch and bushing can be replaced, which solves the user's troubles in maintenance and increases the convenience of replacement.
The high-current switch also has a variety of indicator options, such as non-indicator, ring indicator, power symbol indicator and customer design options.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Related links
- RS PRO Push Button Switch Panel SPST 12 V dc 250 V ac
- RS PRO MW19 Series Push Button Switch Panel SPST 12 V dc 250 V ac
- RS PRO MW19 Series Push Button Switch Panel SPDT 12 V dc 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 12 V dc 250 V ac
- RS PRO Push Button Switch Panel SPST, IP67 125 V ac
- RS PRO MW19 Series Illuminated Push Button Switch Panel SPST IP67 250 V ac
- RS PRO MW19 Series Push Button Switch Panel SPST 36 V dc 250 V ac
- ITW Switches 48 Series Miniature Push Button Switch Panel SPST IP67, 12 V dc 250
