APEM 8000 Series Push Button Switch, Latching, Through Hole, 6.5 mm Cutout, DPDT, 30 V dc

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$33.87

(exc. GST)

$37.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$33.87-
10 - 24$32.723%
25 - 49$31.177%
50 +$30.519%

*price indicative

RS Stock No.:
174-8999
Mfr. Part No.:
8646ADGB6X923+U3631
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Actuator Colour

Black

Product Type

Push Button Switch

Switch Operation

Latching

Illuminated

No

Panel Cutout Size

6.5 mm

Series

8000

Mount Type

Through Hole

Contact Configuration

DPDT

Terminal Type

Solder Lug

Actuator Style

Round

Minimum Operating Temperature

-40°C

Contact DC Voltage

30V dc

Maximum Operating Temperature

85°C

Standards/Approvals

UL, UR

Switch Contact Current

4A

Width

12.5mm

COO (Country of Origin):
FR
Momentary or alternate action pushbutton switches. Button returns in upper position after actuation

8000 series Momentary or alternate action pushbutton switches

Bushing Ø 6,35 (1/4) and Ø 11,9 (15/32)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy