ITW Switches 48 Series Illuminated Push Button Switch, Panel, 14 mm Cutout Green, SPST, IP67
- RS Stock No.:
- 173-8556
- Mfr. Part No.:
- 48-1-RB-R-GR-B
- Brand:
- ITW Switches
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-8556
- Mfr. Part No.:
- 48-1-RB-R-GR-B
- Brand:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Cutout Diameter | 14mm | |
| Series | 48 | |
| Mount Type | Panel | |
| Push Button Colour | Green | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Cutout Diameter 14mm | ||
Series 48 | ||
Mount Type Panel | ||
Push Button Colour Green | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
ITW Push Button Switch
The ITW 48 series electromechanical 1-pole on-off push button switch. It is a panel-sealed push button switch with centre-spot and ring-style LED illumination options. The switching current rate is up to 250mA. It is designed to easily mount into the panels with a thickness range of 0.5mm to 3.0mm. It supports momentary switch operation with a red LED.
Features and Benefits
• Ease to use
• Gold is used as contact material
• Long life up to 100,000 life cycles
• Operating temperature ranges between -40°C and 85°C
• Panel type mounting
• Rugged construction with panel sealing
• Voltage rating is 12VDC
Applications
• Food processing equipment
• Industrial machinery
• Medical equipment
• Military equipment
• Outdoor controls
• Security equipment
• Transportation equipment
Certifications
• IP67 rating
48 Series IP67 Sealed
Rugged sealed pushbutton switches with various options of termination type and LED illumination.
Long-life (100,000 ops) gold-plated SPNO contacts
Rating 250mA @ 12Vdc, 100mA 48Vdc
IP67 panel sealing
17.4mm diameter, 13.6mm panel mounting cut-out
Suitable for panel thickness of 0.5 to 3.0mm
ITW Sealed
Related links
- ITW Switches 48 Series Illuminated Push Button Switch 14 mm Cutout Green IP67
- ITW Switches 48 Series Miniature Push Button Switch 14 mm Cutout Green IP67
- ITW Switches 48 Series Illuminated Push Button Switch 14 mm Cutout Black IP67
- ITW Switches 48 Series Illuminated Push Button Switch 14 mm Cutout Blue IP67
- ITW Switches 48 Series Miniature Push Button Switch 14 mm Cutout Red IP67
- ITW Switches 48 Series Miniature Push Button Switch 14 mm Cutout Black IP67
- ITW Switches 48 Series Miniature Push Button Switch 14 mm Cutout Blue IP67
- ITW Switches 48 Series Push Button Switch 14 mm Cutout Black IP67
