ITW Switches 48 Series Miniature Push Button Switch, Panel, 14 mm Cutout Red, SPST, IP67

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 box of 50 units)*

$757.15

(exc. GST)

$832.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 01 December 2026
  • Plus 200 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 50$15.143$757.15-
100 - 150$14.81$740.502%
200 +$14.492$724.604%

*price indicative

RS Stock No.:
173-8614
Mfr. Part No.:
48-2-RB-N-RD-B
Brand:
ITW Switches
Find similar products by selecting one or more attributes.
Select all

Brand

ITW Switches

Product Type

Miniature Push Button Switch

Illuminated

No

Series

48

Cutout Diameter

14mm

Mount Type

Panel

Push Button Colour

Red

Contact Configuration

SPST

Push Button Style

Round

Terminal Type

Solder

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
TN

Miniature Sealed Pushbutton Switches, IP67


The 48 series has been designed to offer a wide selection of options in a compact package size. These include button colours, terminations, bezels, and switching actions. They are also panel sealed to IP67.

Typical applications include office equipment, medical equipment, industrial machinery, outdoor controls, mass transportation and food processing equipment.

Momentary and maintained switching actions

Gold contacts

Choice of button colours

Long life

Solder or PC terminals

Panel sealed to IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy