Schurter Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPDT, 250V ac, IP40
- RS Stock No.:
- 173-7943
- Mfr. Part No.:
- 1241.6622.5120000
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 173-7943
- Mfr. Part No.:
- 1241.6622.5120000
- Brand:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Switch Operation | Momentary | |
Illuminated | No | |
Panel Cut Out Diameter | 19mm | |
Mounting Type | Panel Mount | |
Contact Configuration | SPDT | |
Voltage Rating | 250V ac | |
Push Button Style | Round | |
IP Rating | IP40 | |
Contact Current Rating | 5 A @ 250 V ac | |
Contact Material | Silver | |
Manufacturer Part No. | 1241.6622.5120000 | |
Case Colour | Green | |
Terminal Type | Through Hole | |
Select all | ||
---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 19mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Voltage Rating 250V ac | ||
Push Button Style Round | ||
IP Rating IP40 | ||
Contact Current Rating 5 A @ 250 V ac | ||
Contact Material Silver | ||
Manufacturer Part No. 1241.6622.5120000 | ||
Case Colour Green | ||
Terminal Type Through Hole | ||