Idec CW Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, White LED, IP65, 24 V 24 V

Subtotal (1 unit)*

$59.96

(exc. GST)

$65.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.96

*price indicative

RS Stock No.:
168-2746
Mfr. Part No.:
CW4L-M1E10Q4PW
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Switch Operation

Momentary

Actuator Colour

White

Product Type

Push Button Switch

Illuminated

Yes

Series

CW

Panel Cutout Size

22 mm

Mount Type

Panel

Contact Configuration

SPST

LED Colour

White

Terminal Type

Screw

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact DC Voltage

24V

Contact AC Voltage

24V

Maximum Operating Temperature

55°C

Standards/Approvals

UL508, CSA C22.2 No.14 UL/c-UL File No. E68961 EN60947-5-1 EU Low Voltage Directive GB14048.5

Switch Contact Current

10A

COO (Country of Origin):
JP
The CW series gives a sleek, stylish image to your machines or control panels. The surface is safer with less chance of unexpected operation or accidents by hitting the projections, and also is cleaner with less dust build-up.

Flush silhouette switches

34.5mm depth behind the panel

locking removable contacts

Metallic/Block plastic bezels

light duty switches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy