Idec CW Series Illuminated Push Button Switch, Maintained, Panel, 22 mm Cutout, SPST, Green LED, IP65, 24 V 24 V

Subtotal (1 unit)*

$75.55

(exc. GST)

$83.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.55

*price indicative

RS Stock No.:
168-2771
Mfr. Part No.:
CW4L-A1E10Q4G
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Actuator Colour

Green

Product Type

Push Button Switch

Switch Operation

Maintained

Illuminated

Yes

Series

CW

Panel Cutout Size

22 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Screw

LED Colour

Green

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact AC Voltage

24V

Contact DC Voltage

24V

Maximum Operating Temperature

55°C

Standards/Approvals

CSA C22.2 No.14, EU Low Voltage Directive, GB14048.5, UL/c-UL File No. E68961, UL508, EN60947-5-1

Switch Contact Current

10A

COO (Country of Origin):
JP
The CW series gives a sleek, stylish image to your machines or control panels. The surface is safer with less chance of unexpected operation or accidents by hitting the projections, and also is cleaner with less dust build-up.

Flush silhouette switches

34.5mm depth behind the panel

locking removable contacts

Metallic/Block plastic bezels

light duty switches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy