Idec YW Series Illuminated Push Button Switch, Panel Mount, 22 mm Cutout Red, SPST, IP65

Subtotal (1 unit)*

$22.17

(exc. GST)

$24.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 08 June 2026
  • Plus 5 unit(s) shipping from 31 August 2026
  • Plus 10 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.17

*price indicative

RS Stock No.:
168-2583
Distrelec Article No.:
301-02-737
Mfr. Part No.:
YW1L-AF2E10Q4R
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Push Button Switch

Illuminated

Yes

Series

YW

Cutout Diameter

22mm

Push Button Actuation

Maintained

Mount Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Push Button Style

Round

Push Button Shape

Round

Terminal Type

Screw

IP Rating

IP65

Push Button Diameter

23.6mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Push Button Material

Plastic

Standards/Approvals

CCC, UL, UKCA, C-UL, CE

Hazardous Area Certification

No

Body Material

Plastic

COO (Country of Origin):
CN
From miniature pilot lights and industrial switches that mount into 8mm panel cut outs through full size industrial switches that mount into 30mm cutouts, we have an industrial switch or indicator for almost any application. Terminations include solder / quick connect terminals, screw terminals, or PC board pins for direct board mounting. Miniature models use snap action gold plated contacts for superior low level switching, whereas larger models use slow-make, double break contacts for switching heavier loads, up to 10A.

Compact and light-weight

Finger-safe screw terminals

22MM YW Series Illuminated Pushbuttons (Plastic Bezel) Maintained Extended with Full Shroud LED

Related links