Idec YW Series Push Button Complete Unit, Panel Mount, 22 mm Cutout Green, SPST, IP65

Subtotal (1 unit)*

$23.20

(exc. GST)

$25.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 02 November 2026
  • Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.20

*price indicative

RS Stock No.:
168-2535
Mfr. Part No.:
YW1B-M2E10G
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Push Button Complete Unit

Illuminated

No

Series

YW

Cutout Diameter

22mm

Mount Type

Panel Mount

Push Button Actuation

Momentary

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

Push Button Shape

Round

Terminal Type

Screw

IP Rating

IP65

Minimum Operating Temperature

-20°C

Push Button Diameter

23.6mm

Push Button Material

Plastic

Maximum Operating Temperature

55°C

Standards/Approvals

CE, C-UL, UKCA, CCC, UL

Hazardous Area Certification

No

Body Material

Plastic

COO (Country of Origin):
CN
IDEC uses distinguished approach towards the design and manufacturing of its emergency stop switches. IDEC offers variety of E-Stops categorized by various sizes and features which are best suited for your unique project needs.

Compact and light-weight

finger-safe screw terminals

Emergency stop switches feature safety lock mechanism, direct opening action, and safe pushbutton design.

Separate contact block makes installation and removal easy. Pilot lights feature a large lens for a wide viewing angle.

Matted surfaces on the buttons, lenses, and bezels reduce reflection of ambient light.

22MM YW Series Pushbuttons (Plastic Bezel) Momentary Extended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy