KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch, Momentary, Panel, 16 mm Cutout, SPST, Red LED,
- RS Stock No.:
- 164-9920
- Mfr. Part No.:
- MAV16CBRE-3-JR-12V
- Brand:
- KNITTER-SWITCH
This image is representative of the product range
Subtotal (1 unit)*
$26.25
(exc. GST)
$28.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.25 |
*price indicative
- RS Stock No.:
- 164-9920
- Mfr. Part No.:
- MAV16CBRE-3-JR-12V
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Product Type | Vandal Proof Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MAV | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Red | |
| Terminal Type | Solder Lug | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 36V dc | |
| Maximum Operating Temperature | 120°C | |
| Switch Configuration | On-Off | |
| Standards/Approvals | UL 94 V-0, UL 94 V-2 | |
| Switch Contact Current | 2A | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Product Type Vandal Proof Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MAV | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Red | ||
Terminal Type Solder Lug | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 36V dc | ||
Maximum Operating Temperature 120°C | ||
Switch Configuration On-Off | ||
Standards/Approvals UL 94 V-0, UL 94 V-2 | ||
Switch Contact Current 2A | ||
- COO (Country of Origin):
- CN
The Knitter-Switch MAV16CBRE series, single pole single throw (SPST), momentary red LED curved push button switch has 12V DC LED resistor and 16 mm panel cut out diameter with 36V DC, 2A contact rating.
Aluminium button material
Black case colour
Ring shape lens style
IP67 protection rating
Solder lugs terminals
Gold flash over silver contact
Operating temperature ranging from -20 °C to +70 °C
Related links
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel SPST IP67, 36 V
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel White LED 28 V dc 250 V ac
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel Red LED 28 V dc 250 V ac
- KNITTER-SWITCH MAV Series Illuminated Push Button Switch Panel DPDT IP67, 28 V
