APEM AV Series Push Button Switch, Momentary, Panel, 22.2 mm Cutout, DPDT, IP65, 250 V 250 V ac
- RS Stock No.:
- 137-0013
- Mfr. Part No.:
- AV22PNA64
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 1 unit)*
$265.81
(exc. GST)
$292.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 - 4 | $265.81 |
| 5 - 9 | $261.30 |
| 10 - 24 | $252.74 |
| 25 - 49 | $246.18 |
| 50 + | $240.87 |
*price indicative
- RS Stock No.:
- 137-0013
- Mfr. Part No.:
- AV22PNA64
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | AV | |
| Panel Cutout Size | 22.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP65 | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Momentary | |
| Switch Contact Current | 5A | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series AV | ||
Panel Cutout Size 22.2 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP65 | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V | ||
Actuator Style Round | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Momentary | ||
Switch Contact Current 5A | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- FR
The AV Series pushbuttons offer attractive, robust and durable switches, available with different bushing diameters, actuator shapes, bushing and actuator materials.
Security pushbutton switches
Momentary (combined NC+NO)
Actuator and bushing : brass, nickel plated, aluminim, anodized
Different anodized colors available
Related links
- APEM AV Series Push Button Switch Panel DPDT, IP65 250 V ac
- APEM AV Series Push Button Switch Panel SPDT, IP65 250 V ac
- APEM AV Series Push Button Switch Panel 1 NO/1 NC 500 V dc 250 V ac
- APEM AV Series Push Button Switch Panel SPST IP67 48 V dc 250 V ac
- APEM AV Series Push Button Switch Panel DPDT 24 V dc 250 V ac
- APEM AV Series Push Button Switch Panel SPST, 48 V dc
- APEM AV Series Push Button Switch Panel SPDT, IP65 250 V ac
- APEM AV Series Push Button Switch Panel 1 NO/1 NC, IP65 250 V ac
