APEM AV Series Push Button Switch, Momentary, Panel, 22.2 mm Cutout, DPDT, IP65, 250 V 250 V ac

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 pack of 1 unit)*

$259.12

(exc. GST)

$285.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Saving
1 - 4$259.12-
5 - 9$253.682%
10 - 24$245.955%
25 - 49$239.957%
50 +$234.839%

*price indicative

RS Stock No.:
137-0011
Mfr. Part No.:
AV22PNA3F4
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Operation

Momentary

Product Type

Push Button Switch

Actuator Colour

Green

Illuminated

No

Series

AV

Panel Cutout Size

22.2 mm

Mount Type

Panel

Contact Configuration

DPDT

Terminal Type

Quick Connect

IP Rating

IP65

Minimum Operating Temperature

-30°C

Actuator Style

Round

Contact AC Voltage

250V ac

Contact DC Voltage

250V

Maximum Operating Temperature

70°C

Switch Configuration

Momentary

Standards/Approvals

CSA, UL

Switch Contact Current

5A

COO (Country of Origin):
FR
The AV Series pushbuttons offer attractive, robust and durable switches, available with different bushing diameters, actuator shapes, bushing and actuator materials.

Security pushbutton switches

Momentary (combined NC+NO)

Actuator and bushing : brass, nickel plated, aluminim, anodized

Different anodized colors available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy