Bulgin MMP0120 Series Push Button Switch, Momentary, Panel, 12 mm Cutout, SPST, Amber, Blue, Green, Orange, Red, Yellow

Get a bulk buy discount

Add 10 more to save $13.40

View bulk pricing options

Subtotal (1 unit)*

$45.12

(exc. GST)

$49.63

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9$45.12-
10 - 24$43.78$13.40
25 - 49$42.38$68.50
50 - 99$41.49$181.50
100 +$40.58$454.00

*price indicative

RS Stock No.:
127-8501
Distrelec Article No.:
303-88-951
Mfr. Part No.:
MMP0120/SSS67/S
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Switch Operation

Momentary

Product Type

Push Button Switch

Actuator Colour

Silver

Illuminated

No

Series

MMP0120

Panel Cutout Size

12 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Screw

LED Colour

Amber, Blue, Green, Orange, Red, Yellow

IP Rating

IP67

Contact AC Voltage

36V ac

Actuator Style

Round

Contact DC Voltage

36V dc

Minimum Operating Temperature

-25°C

Switch Configuration

Push to Make

Maximum Operating Temperature

55°C

Switch Contact Current

2A

Standards/Approvals

RoHS

Legend

Blank

COO (Country of Origin):
CN

Bulgin MMP0120 Series Push Button Switch, 12mm Panel Cut Out Diameter, 2A Contact Current Rating - MMP0120/SSS67/S


This push button switch is a momentary panel mount switch designed for reliability in demanding environments. Featuring a 12mm diameter, it has a silver push button that enhances both aesthetics and functionality. The switch is constructed from stainless steel, ensuring durability and resistance against vandalism.

Features & Benefits


• Supports a voltage rating of 36V DC for versatile usage

• Compact design with a panel cut-out diameter of 12mm

• Silver alloy contacts provide reliable performance

• Operates effectively across a wide temperature range of -25°C to +55°C

• Equipped with screw terminals for easy installation

Applications


• Used in control panels for automation and machinery

• Ideal for outdoor equipment requiring waterproof switches

• Suitable for electronic devices in harsh environments

• Utilised in security systems for added durability

What is the operational lifecycle of the switch?


The switch is rated for a minimum of 500,000 mechanical operations and 200,000 electrical operations, providing longevity in use.

How does the IP67 rating benefit this device?


The IP67 rating ensures complete dust ingress protection and allows for immersion in water up to 1 metre deep, making it suitable for challenging environments.

What terminal types does this switch have?


The switch features screw terminals, which simplify the wiring process and support secure connections during installation.

Vandal Resistant Pushbutton Switches - MMP0120 Series


Features and Benefits

• 12mm diameter, raised domed profile

• Front Panel Sealed to IP65, some variants also available to IP67 (part codes containing 67)

• Illuminated versions

• Choice of Termination, depending on part code suffix: S - Screw Terminals, P - 2mm x 0.5mm Pin Terminals

• Choice of body material and button material, depending on part code:

- Stainless Steel body and button: /SSS

- Nickel Plated Brass body and button: /NNB

- Black Anodized Aluminium body: /A with PBT button in a choice of colour: RD - Red, GN - Green, BL - Blue, BK - Black

Related links