Bulgin MAV0120 Series Illuminated Push Button Switch, Momentary, Panel, 12 mm Cutout, SPST, Green LED, IP67, 36 V dc 36

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$59.22

(exc. GST)

$65.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$59.22
10 - 24$58.51
25 - 49$57.22
50 - 99$55.80
100 +$53.72

*price indicative

RS Stock No.:
127-8481
Distrelec Article No.:
303-88-937
Mfr. Part No.:
MAV0120/3D2GN024
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Actuator Colour

Silver

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Series

MAV0120

Panel Cutout Size

12 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Solder

LED Colour

Green

IP Rating

IP67

Minimum Operating Temperature

-25°C

Contact DC Voltage

36V dc

Contact AC Voltage

36V ac

Actuator Style

Momentary

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Switch Contact Current

2A

COO (Country of Origin):
CN

Anti Vandal Push Button Switches


Designed to withstand physical attack and suitable for any application that requires above panel resistance to water and dust ingress such as public kiosks, outside panels or open dashboards.

Stainless steel construction

IP65 above panel protection

Momentary action

Raised or flush button types available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy