Bulgin MAV0120 Series Illuminated Push Button Switch, Momentary, Panel, 12 mm Cutout, SPST, Green LED, IP67, 36 V dc 36

Subtotal (1 unit)*

$49.95

(exc. GST)

$54.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.95

*price indicative

RS Stock No.:
127-8472
Mfr. Part No.:
MAV0120/3D1GN012
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Push Button Switch

Actuator Colour

Silver

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

12 mm

Series

MAV0120

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Solder Lug

LED Colour

Green

IP Rating

IP67

Contact AC Voltage

36V ac

Minimum Operating Temperature

-25°C

Contact DC Voltage

36V dc

Actuator Style

Round

Maximum Operating Temperature

55°C

Switch Configuration

Push to Make

Switch Contact Current

2A

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Anti Vandal Push Button Switches


Designed to withstand physical attack and suitable for any application that requires above panel resistance to water and dust ingress such as public kiosks, outside panels or open dashboards.

Stainless steel construction

IP65 above panel protection

Momentary action

Raised or flush button types available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy