APEM IA Series Push Button Switch, Momentary, Panel, 16.2 mm Cutout, SPST, IP65, IP67, 24 V dc
- RS Stock No.:
- 124-7844
- Distrelec Article No.:
- 304-21-482
- Mfr. Part No.:
- IAR3F1900
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$42.95
(exc. GST)
$47.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $42.95 |
| 10 - 24 | $42.46 |
| 25 - 49 | $41.74 |
| 50 - 99 | $41.03 |
| 100 + | $40.33 |
*price indicative
- RS Stock No.:
- 124-7844
- Distrelec Article No.:
- 304-21-482
- Mfr. Part No.:
- IAR3F1900
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Actuator Colour | Orange | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 16.2 mm | |
| Series | IA | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Flying Lead | |
| IP Rating | IP65, IP67 | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | IEC 512-6, IEC 60529 | |
| Switch Contact Current | 2A | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Actuator Colour Orange | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 16.2 mm | ||
Series IA | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Flying Lead | ||
IP Rating IP65, IP67 | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals IEC 512-6, IEC 60529 | ||
Switch Contact Current 2A | ||
APEM Sealed Push Button Switches
APEM sealed push buttons have a soft feel actuator depressing when the switch is actuated. These push button switches offer protection from dust, sand, water and other contaminants.
Features and Benefits
Frost, sand and hydrocarbon resistant
Tactile feedback
IP67 front panel
Soft feel membrane actuator
Applications:
Off road vehicles
Farm equipment
Machine tools
Food processing equipment
Medical instrumentation
APEM Push Button Switches
Standards
IP67
Related links
- APEM IA Series Push Button Switch Panel SPST IP67, 24 V dc
- APEM IA Series Push Button Switch Panel SPDT 24 V dc
- APEM IA Series Push Button Switch 16.2 mm Cutout IP67, 24 V dc
- APEM IA Series Push Button Switch 16.2 mm Cutout IP67, 24 V dc 1 kV ac
- APEM IA Series Push Button Switch 16.2 mm Cutout IP67
- APEM AV Series Push Button Switch Panel SPST 48 V dc
- APEM AV Series Push Button Switch Through Hole SPST 24 V dc 250 V ac
- EOZ R Series Push Button Switch Panel SPST 48 V dc 250 V ac
