APEM IA Series Push Button Switch, Momentary, Panel, 16.2 mm Cutout, SPST, IP65, IP67, 24 V dc
- RS Stock No.:
- 124-7841
- Distrelec Article No.:
- 135-50-027
- Mfr. Part No.:
- IAR3F1600
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$32.87
(exc. GST)
$36.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,250 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $32.87 |
| 10 - 24 | $32.30 |
| 25 - 49 | $31.45 |
| 50 - 99 | $30.67 |
| 100 + | $29.87 |
*price indicative
- RS Stock No.:
- 124-7841
- Distrelec Article No.:
- 135-50-027
- Mfr. Part No.:
- IAR3F1600
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Actuator Colour | Red | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | IA | |
| Panel Cutout Size | 16.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Flying Lead | |
| IP Rating | IP65, IP67 | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 65°C | |
| Switch Configuration | NO, NC to NO | |
| Switch Contact Current | 2A | |
| Standards/Approvals | IEC 512-6, IEC 60529 | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Actuator Colour Red | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series IA | ||
Panel Cutout Size 16.2 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Flying Lead | ||
IP Rating IP65, IP67 | ||
Actuator Style Round | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 65°C | ||
Switch Configuration NO, NC to NO | ||
Switch Contact Current 2A | ||
Standards/Approvals IEC 512-6, IEC 60529 | ||
- COO (Country of Origin):
- GB
APEM Sealed Push Button Switches
APEM sealed push buttons have a soft feel actuator depressing when the switch is actuated. These push button switches offer protection from dust, sand, water and other contaminants.
Features and Benefits
Frost, sand and hydrocarbon resistant
Tactile feedback
IP67 front panel
Soft feel membrane actuator
Applications:
Off road vehicles
Farm equipment
Machine tools
Food processing equipment
Medical instrumentation
APEM Push Button Switches
Standards
IP67
Related links
- APEM IA Series Push Button Switch Panel SPST IP67, 24 V dc
- APEM IA Series Push Button Switch Panel SPDT 24 V dc
- APEM IA Series Push Button Switch 16.2 mm Cutout IP67, 24 V dc
- APEM IA Series Push Button Switch 16.2 mm Cutout IP67, 24 V dc 1 kV ac
- APEM IA Series Push Button Switch 16.2 mm Cutout IP67
- APEM AV Series Push Button Switch Panel SPST 48 V dc
- APEM AV Series Push Button Switch Through Hole SPST 24 V dc 250 V ac
- EOZ R Series Push Button Switch Panel SPST 48 V dc 250 V ac
