Eaton C22 Series Push Button Switch, Panel Mount, 22 mm Cutout Green, 1 NO, IP67, IP69K

Subtotal (1 unit)*

$158.04

(exc. GST)

$173.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.04

*price indicative

RS Stock No.:
123-6335
Mfr. Part No.:
181632 C22-D-G-K10-P3
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Switch

Illuminated

No

Series

C22

Cutout Diameter

22mm

Push Button Actuation

Momentary

Mount Type

Panel Mount

Push Button Colour

Green

Contact Configuration

1 NO

Push Button Style

Round

Terminal Type

Screw

Push Button Shape

Round

IP Rating

IP67, IP69K

Push Button Diameter

29.7mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Push Button Material

Plastic

Standards/Approvals

EN 60947 IEC 60947 CSA Certified UL Listed

Hazardous Area Certification

No

Body Material

Plastic

COO (Country of Origin):
DE

Eaton C22 Series Push Button, Panel Mount, IP67 and IP69K - 181632 C22-D-G-K10-P3


This push-button by Eaton is available as a panel-mount and in round shape. With a robust plastic body material, this push-button is designed for SPST contact configuration. It is not illuminated and has an IP rating of IP67 and IP69K, making it suitable for various environments. With a maximum AC voltage of 230V and a maximum current of 4A, this push-button is Ideal for applications requiring momentary actuation.

Features & Benefits


• Constructed with Durable plastic material

• SPST contact configuration for reliable performance

• IP67 and IP69K rating for protection against dust and moisture

• Suitable for a maximum AC voltage of 230 V and maximum current of 4A

• Momentary actuation for quick response and control

• Compact 22 mm panel cut-out diameter for easy installation

Applications


• Panel-mounted control systems

• Industrial automation applications

• Electrical control panels

• Machinery operation control

Can it be used in outdoor environments?


Yes, this push-button has an IP67 and IP69K rating, making it suitable for outdoor use.

Will it work with different voltage inputs?


Yes, it is designed for a maximum AC voltage of 230 V and a maximum current of 4 A.

Is it suitable for momentary applications?


Yes, this push-button is intended for momentary actuation, providing quick control response.

C22 Compact Non-Illuminated Push Buttons With Flying Lead


Eaton C22 Compact push buttons with flying lead offers an array of functional, attractive, and ergonomically designed all-in-one push buttons. C22 series all-in-one design with integral contact Block and operator provides a simple solution for all push button requirements. Available as momentary or maintained switching, with maintained push buttons field convertible to momentary.

Features and Benefits


0.5 m or 1 m flying lead with M12A 4 pole connector

Heavy-duty corrosion resistant construction

Silver coloured nylon bezel

Notched hole mounting with anti-rotation tab and central nut mounting on each operator

Rated for up to 5 million mechanical operations

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy