TE Connectivity AV19 Series Illuminated Push Button Switch, Momentary, Momentary, Panel, Panel Mount, 19.2 mm Cutout,
- RS Stock No.:
- 123-6090
- Mfr. Part No.:
- AV1920E324Q04
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 123-6090
- Mfr. Part No.:
- AV1920E324Q04
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary, Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 19.2 mm | |
| Series | AV19 | |
| Mount Type | Panel, Panel Mount | |
| Contact Configuration | DPDT | |
| Terminal Type | Wire Lug | |
| LED Colour | Red, Red | |
| IP Rating | IP67, IP67 | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | DPST | |
| Length | 19mm | |
| Switch Contact Current | 3A | |
| Standards/Approvals | EU ELV, EU ELV, REACH, REACH, UL FIle No. E46765, UL FIle No. E46765 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Switch Operation Momentary, Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 19.2 mm | ||
Series AV19 | ||
Mount Type Panel, Panel Mount | ||
Contact Configuration DPDT | ||
Terminal Type Wire Lug | ||
LED Colour Red, Red | ||
IP Rating IP67, IP67 | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration DPST | ||
Length 19mm | ||
Switch Contact Current 3A | ||
Standards/Approvals EU ELV, EU ELV, REACH, REACH, UL FIle No. E46765, UL FIle No. E46765 | ||
- COO (Country of Origin):
- CN
TE Connectivity AV19 Series Anti-Vandal Switches
TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind. The AV19 series are a 19 mm panel mounting product, available in a variety of combinations such as momentary & latching and both with or without LED indication. The TE Alcoswitch series provides an easy user Interface solution for your panel mounting applications.
Features and Benefits
Provides a highly customisable vandal-proof product with premium look & feel.
Vandal-proof design with rear mounting jam nut.
Various pushbutton symbols including plain, ring & power logo.
Typical Applications include:
Control & communications equipment.
Elevators & escalators.
Instrumentation equipment.
Standards
RoHS, REACH & UL Approved
Related links
- TE Connectivity AV19 Series Illuminated Push Button Switch Momentary Panel Mount
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel DPDT IP67 250
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel DPDT IP67 250
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel DPDT IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250 V
