TE Connectivity AV19 Series Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPST, White LED, IP67, 250
- RS Stock No.:
- 123-6067
- Mfr. Part No.:
- AV1910R124Q04
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$51.57
(exc. GST)
$56.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 02 November 2026
- Plus 65 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $51.57 |
| 10 - 24 | $50.26 |
| 25 - 49 | $48.42 |
| 50 + | $46.49 |
*price indicative
- RS Stock No.:
- 123-6067
- Mfr. Part No.:
- AV1910R124Q04
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 19.2 mm | |
| Series | AV19 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | White | |
| Terminal Type | Wire Lug | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 250V | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Push Button | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | 55°C | |
| Length | 19mm | |
| Switch Contact Current | 3A | |
| Standards/Approvals | UL FIle No. E46765, REACH, EU ELV | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 19.2 mm | ||
Series AV19 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour White | ||
Terminal Type Wire Lug | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 250V | ||
Contact AC Voltage 250V ac | ||
Actuator Style Push Button | ||
Switch Configuration SPST | ||
Maximum Operating Temperature 55°C | ||
Length 19mm | ||
Switch Contact Current 3A | ||
Standards/Approvals UL FIle No. E46765, REACH, EU ELV | ||
- COO (Country of Origin):
- CN
TE Connectivity AV19 Series Anti-Vandal Switches
TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind. The AV19 series are a 19 mm panel mounting product, available in a variety of combinations such as momentary & latching and both with or without LED indication. The TE Alcoswitch series provides an easy user Interface solution for your panel mounting applications.
Features and Benefits
Provides a highly customisable vandal-proof product with premium look & feel.
Vandal-proof design with rear mounting jam nut.
Various pushbutton symbols including plain, ring & power logo.
Typical Applications include:
Control & communications equipment.
Elevators & escalators.
Instrumentation equipment.
Standards
RoHS, REACH & UL Approved
Related links
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250 V
