RS PRO Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPDT, Yellow LED, IP67, 250 V 250 V ac
- RS Stock No.:
- 111-5796
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $2.20
View bulk pricing optionsSubtotal (1 unit)*
$17.51
(exc. GST)
$19.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 373 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $17.51 | - |
| 10 - 24 | $17.29 | $2.20 |
| 25 - 49 | $16.90 | $15.25 |
| 50 - 249 | $16.47 | $52.00 |
| 250 + | $13.54 | $992.50 |
*price indicative
- RS Stock No.:
- 111-5796
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 19.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Yellow | |
| Terminal Type | Solder Pin | |
| IP Rating | IP67 | |
| Contact DC Voltage | 250V | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | 1 NO/1 NC | |
| Standards/Approvals | cULus Recognized E 187490, ENEC 18, IK10 | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 19.2 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Yellow | ||
Terminal Type Solder Pin | ||
IP Rating IP67 | ||
Contact DC Voltage 250V | ||
Contact AC Voltage 250V ac | ||
Actuator Style Round | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration 1 NO/1 NC | ||
Standards/Approvals cULus Recognized E 187490, ENEC 18, IK10 | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- CN
RS PRO Single Pole Double Throw (SPDT) Momentary Yellow LED Push Button Switch, IP67, 19.2 mm, Panel Mount, 250 V AC
Regulate the flow of power through a circuit with this single pole double throw (SPDT) latching yellow LED push button switch from RS PRO. It's designed for use in a variety of industrial environments, including food manufacturing lines and research laboratories.
This device may be soldered or panel mounted for ease of installation. Its small size allows it to fit into tighter spaces. The copper contacts ensure strong connectivity and prevent power loss while you're working.
The component has an IP67 rating, indicating that it's suitable for use in dusty conditions. It can also withstand submersion for half an hour in up to one metre of water. This switch is commonly found in telecommunications, manufacturing and medical equipment.
Features and Benefits
Related links
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 12 V dc 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 12 V dc 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67 250 V ac
- APEM AV Series Illuminated Push Button Switch Panel SPDT IP67, 30 V dc
- EOZ R Series Illuminated Push Button Switch Panel SPDT IP65 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 12 V dc 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 12 V dc 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 12 V dc 250 V ac
