RS PRO Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPDT, Yellow LED, IP67, 250 V 250 V ac
- RS Stock No.:
- 111-3880
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$17.51
(exc. GST)
$19.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $17.51 | - |
| 10 - 24 | $17.31 | 1% |
| 25 - 49 | $16.92 | 3% |
| 50 - 249 | $16.48 | 5% |
| 250 + | $13.55 | 22% |
*price indicative
- RS Stock No.:
- 111-3880
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 19.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder Pin | |
| LED Colour | Yellow | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 250V | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | 1 NO/1 NC | |
| Switch Contact Current | 5A | |
| Standards/Approvals | cULus Recognized E 187490, IK10 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 19.2 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Solder Pin | ||
LED Colour Yellow | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 250V | ||
Contact AC Voltage 250V ac | ||
Actuator Style Round | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration 1 NO/1 NC | ||
Switch Contact Current 5A | ||
Standards/Approvals cULus Recognized E 187490, IK10 | ||
- COO (Country of Origin):
- CN
RS Pro 19 mm Stainless Steel SPST Momentary Push Button
Features and Benefits
•IP67 rated.
•Short design, allowing installation into space - restricted applications.
•Silver plated copper contacts, for a firm connection.
Typical Applications
•Medical equipment.
•Industrial control gear.
•Communications equipment.
•Premium hobbyist switching.
Related links
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 12 V dc 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 12 V dc 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67 250 V ac
- APEM AV Series Illuminated Push Button Switch Panel SPDT IP67, 30 V dc
- EOZ R Series Illuminated Push Button Switch Panel SPDT IP65 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 12 V dc 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 12 V dc 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 12 V dc 250 V ac
