RS PRO Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPDT, Yellow LED, IP67, 12 V 250 V

Bulk discount available

Subtotal (1 unit)*

$34.82

(exc. GST)

$38.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 56 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$34.82
10 - 24$34.22
25 - 49$33.37
50 - 249$32.51
250 +$26.41

*price indicative

RS Stock No.:
111-5777
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Actuator Colour

Silver

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

19.2 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Solder Pin

LED Colour

Yellow

IP Rating

IP67

Minimum Operating Temperature

-20°C

Contact DC Voltage

12V

Contact AC Voltage

250V

Actuator Style

Round

Maximum Operating Temperature

55°C

Switch Configuration

1 NO/1 NC

Standards/Approvals

ANSI/ESD S20.20:2021

Switch Contact Current

5 A

COO (Country of Origin):
CN

RS Pro 19 mm Stainless Steel SPST Momentary Push Button


Features and Benefits


•IP67 rated.

•Short design, allowing installation into space - restricted applications.

•Silver plated copper contacts, for a firm connection.

Typical Applications


•Medical equipment.

•Industrial control gear.

•Communications equipment.

•Premium hobbyist switching.

Related links