RS PRO KPB22 Series Illuminated Push Button Switch, Momentary, Panel, 22.2 mm Cutout, SPDT, Yellow LED, IP65, 36 V dc
- RS Stock No.:
- 175-9089
- Brand:
- RS PRO
Subtotal (1 pack of 1 unit)*
$24.56
(exc. GST)
$27.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 + | $24.56 |
*price indicative
- RS Stock No.:
- 175-9089
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Orange | |
| Illuminated | Yes | |
| Series | KPB22 | |
| Panel Cutout Size | 22.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Yellow | |
| Terminal Type | Solder | |
| IP Rating | IP65 | |
| Actuator Style | Flat | |
| Contact DC Voltage | 36V dc | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 94 V, UL 94 V0 | |
| Switch Contact Current | 5 A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Orange | ||
Illuminated Yes | ||
Series KPB22 | ||
Panel Cutout Size 22.2 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Yellow | ||
Terminal Type Solder | ||
IP Rating IP65 | ||
Actuator Style Flat | ||
Contact DC Voltage 36V dc | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 94 V, UL 94 V0 | ||
Switch Contact Current 5 A | ||
Single Pole Double Throw Illuminated Pushbutton Switch (KPB series)
IP65 rated.
Lightweight-plastic cover, carved pattern customized and silver metal cap with LED light.
Applications
Applications include communication equipment / wireless application equipment, electronic measuring instruments, automation equipment, office equipment, industrial equipment category.
Related links
- RS PRO KPB22 Series Illuminated Push Button Switch Panel SPDT IP65, 36 V dc
- RS PRO KPB22 Series Illuminated Push Button Switch Panel SPDT IP65, 36 V dc 250
- RS PRO KPB22 Series Illuminated Push Button Switch Panel SPDT IP65, 36 V dc 250
- RS PRO KPB22 Series Illuminated Push Button Switch Panel SPDT IP65, 36 V dc 250
- RS PRO KPB22 Series Illuminated Push Button Switch Panel SPDT IP65, 36 V dc 250 V
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
