RS PRO Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, DPDT, Blue LED, IP67, 250 V 250 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$46.28

(exc. GST)

$50.91

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$46.28
10 - 24$43.98
25 - 49$41.80
50 - 249$39.71
250 +$38.10

*price indicative

RS Stock No.:
111-3781
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Push Button Switch

Switch Operation

Momentary

Actuator Colour

Silver

Illuminated

Yes

Panel Cutout Size

19.2 mm

Mount Type

Panel

Contact Configuration

DPDT

Terminal Type

Solder Pin

LED Colour

Blue

IP Rating

IP67

Actuator Style

Round

Contact AC Voltage

250V ac

Contact DC Voltage

250V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

-55°C

Switch Configuration

2 NO/2 NC

Standards/Approvals

cULus Recognized E 187490, IK10

Switch Contact Current

5A

COO (Country of Origin):
CN

RS PRO 19mm Momentary DPDT Push Button (24V)


A hardwearing push button switch illuminated with a blue halo featuring a short design allowing installation in restricted areas. Rated to IP67 the push button switch is protected against dust and water ingress and features a Silicone sealing O ring.;The IP67 push button switch is designed with momentary 2NO/2NC contact arrangement with solder pin terminals and can be installed into a 19.2mm panel cut out at a thickness of 10mm;Constructed with Silver plated Copper terminals and contacts for secure connection, a PBT base with a Stainless Steel body and button.

Features and Benefits


24V Push button switch

2NO/2NC Momentary

IP67 rated

Stainless Steel button and body

Solder pin terminals

19.2mm panel cut out

-20 °C to +55 °C temperature range

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links