RS PRO Illuminated Push Button Switch, Latching, Panel, 19.2 mm Cutout, DPDT, Blue LED, IP67, 250 V 250 V ac

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$42.61

(exc. GST)

$46.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 31 unit(s) shipping from 05 January 2027
  • Plus 160 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$42.61-
10 - 24$40.504%
25 - 49$38.479%
50 - 249$36.5414%
250 +$35.0317%

*price indicative

RS Stock No.:
111-5824
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Actuator Colour

Silver

Switch Operation

Latching

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

19.2 mm

Mount Type

Panel

Contact Configuration

DPDT

LED Colour

Blue

Terminal Type

Solder Pin

IP Rating

IP67

Contact AC Voltage

250V ac

Contact DC Voltage

250V

Actuator Style

Round

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Standards/Approvals

cULus Recognized E 187490, ENEC 18, IK10

Switch Contact Current

3A

COO (Country of Origin):
CN

RS Pro 19 mm Stainless Steel DPDT Latching Push Button


Features and Benefits


•IP67 rated.

•Short design, allowing installation into space - restricted applications conventional switches aren't suitable.

•Silver plated copper contacts, for a firm connection.

Typical Applications


•Medical equipment.

•Industrial control gear.

•Communications equipment.

•Premium hobbyist switching.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy