Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, DPDT, Blue LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-728
- Mfr. Part No.:
- 3-145-870
- Brand:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
$62.32
(exc. GST)
$68.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.32 |
*price indicative
- RS Stock No.:
- 879-728
- Mfr. Part No.:
- 3-145-870
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 19 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| LED Colour | Blue | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 19mm | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Panel Cutout Size 19 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
LED Colour Blue | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 19mm | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- CH
The Schurter Metal Line Switches MSM is designed for superior performance in demanding environments, offering reliability and versatility for various applications. Engineered with high-quality materials, including stainless steel and anodised aluminium, this Push-Button Switch operates with a momentary action and supports switching voltages up to 250 VAC. The products design incorporates innovative features like anti-rotation protection and multiple illumination options, ensuring it meets both aesthetic and functional needs. The MSM is suitable for industrial use, equipped with quick connect terminals for easy installation, making it an Ideal choice for sectors like automotive, medical technology, and aerospace.
Momentary action design for precise control
Robust housing MADE of stainless steel and anodised aluminium
Supports both illuminated and non-illuminated variants
Rated for switching voltages from 30 VDC to 250 VAC
Features quick connect terminals for Rapid setup
IP66 and IP67 ratings for water and dust resistance
Available in various colours and illumination types to match specific requirements
Long operational lifespan with over 1.5 million actuations
Meets international standards for compliance in various industries
