RND RND 210 Series Push Button Switch, Momentary, Panel Mount, SPST, IP67 250 V

N

Subtotal (1 unit)*

$1.90

(exc. GST)

$2.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.90

*price indicative

RS Stock No.:
804-904
Mfr. Part No.:
RND 210-00577
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Actuator Colour

Black

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

No

Series

RND 210

Mount Type

Panel Mount

Contact Configuration

SPST

Terminal Type

Copper

IP Rating

IP67

Actuator Style

Round

Contact AC Voltage

250V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Switch Configuration

Off-On

Switch Contact Current

1A

COO (Country of Origin):
TW
The RND pushbutton switch is designed for reliable operation in various applications, offering precise control with simple activation and robust construction to ensure durability.

Contact rating of 1A at 125VAC/250VAC for versatile power handling

Electrical life spans up to 5000 cycles for extended reliability

Mechanical life of 10000 cycles ensures long-term performance

Maximum contact resistance of 30 mohms facilitates efficient operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy